TE Connectivity 1586532-2

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
$ 1.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586532-2.

IHS

Datasheet6 pages2 years ago

Master Electronics

Factory Futures

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-0.08%

CAD Models

Download TE Connectivity 1586532-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
TE Connectivity / AMP350423-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
KK Header, Vertical, Round Pin, 3 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
CONN, HEADER, 3POS, 1ROW, 5.08MM; Available until stocks are exhausted Alternative available
3-Pin Header, 5.08mm Pitch, Push-Pull, 6.3A, Gold, Black, TH, 12.7mm L × 2.54mm H
Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole Automotive Bulk

Descriptions

Descriptions of TE Connectivity 1586532-2 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
Header,Locking Ramp Solder pad 3pin Nylon 13A gold Through hole mounting 18.16mm*4.57mm*8.38mm
Conn Power PIN 3 POS 5.08mm Solder ST Thru-Hole 3 Terminal 1 Port
Conn Shrouded Header (4 Sides) HDR 3Power POS 5.08mm Solder ST Thru-Hole Bag
MATE-N-LOK Series 3 Position 5.08 mm Single Row Wire to Board Header
HEADER ASSEMBLY 3 POSITION CMNL SHORT LF COMMERCIAL MATE-N-LOK SERIES
CONNECTOR HEADER; NO. OF CONTACTS:3; PIT
Pin & Socket Connectors HDR PIN 1X03C VRT V2
.200 Centerline 250 V 13 A max.
1586532-2, TE CONNECTIVITY/AMP BRAND
03P CMNL HDR ASSY SHORT LF; Product Range: Commercial MATE-N-LOK Series; No. of Contacts: 3Contacts; Gender: Header; Pitch Spacing: 5.08mm; Contact Termination Type: Through Hole; No. of Rows: 1 Row; Connector Mounting: PCB Mou

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586532-2 .