Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-2232876-1

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2232876-1.

IHS

Datasheet6 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-2.24%

CAD Models

Download TE Connectivity 3-2232876-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity3-2232875-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Conn Rect/PCB Header 3 Pos 1-Row Vert w/Peg Lock Mini-Fit Jr Nylon Tin Plate Cnt
KK Header, Vertical, Round Pin, 3 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port MLX™ Carton

Descriptions

Descriptions of TE Connectivity 3-2232876-1 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Power to the Board GIC6.0MM CONNECTOR HOUSING ASSMBLY 3POS
Connector Housing, Plug, 3Pos, 1Row, 6Mm; |Te Connectivity Amp 3-2232876-1
3pin 6mm 1 Header,Latch Holder 9A tin Through hole mounting 19.1mm(Length)*12.95mm(height)
CONNECTOR HOUSING, PLUG, 3POS, 1ROW, 6MM; Product Range: GIC; Contact Termination Type: -; Gender: Plug; No. of Contacts: 3; Pitch Spacing: 6mm; Contact Plating: -; Contact Material: -; No. of Rows: 1
GIC6.0MM CONNECTOR HEAD HOUSING ASS 3POS PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 3-2232876-1 | Internal Number: 3-2232876-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2232876-1.