Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-2176231-2

Res Thick Film 2512 200 Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2176231-2.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-17.37%

CAD Models

Download TE Connectivity 3-2176231-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicERJ-3EKF2000V
Res Thick Film 0603 200 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6ENF2000V
Res Thick Film 0805 200 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ2RKF2000X
Res Thick Film 0402 200 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 200Ω 0805 Chip Resistor - Surface Mount ROHS
250mW Thick Film Resistors 200V ±1% ±100ppm/℃ 200Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.3W, 200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904

Descriptions

Descriptions of TE Connectivity 3-2176231-2 provided by its distributors.

Res Thick Film 2512 200 Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Chip Resistor, Thick Film,; |Te Connectivity Cgs 3522200RFT
RESISTOR PWR SMD 200R 1% 3W 2512
200Ω ±1% 3W ±100ppm/℃ 2512 SMD mount 6.35mm*3.2mm*1.2mm
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 200 Ω, 3 W, CGS 3522
RES, 200R, 1%, 3W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 200ohm; Product Range: 3522 Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 3W; Resistance Tolerance:
3522 200R 1% 3W Resistance Value: 200 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Through-Hole Resistor | 200 Ω Thick Film Power Resistor 1 % | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3522200RFT