Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMU01020C2000FB300

Fixed Resistor, Thin Film, 0.3W, 200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMU01020C2000FB300.

IHS

Datasheet14 pages3 years ago

Newark

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+21.44%

CAD Models

Download Vishay MMU01020C2000FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

250mW Thin Film Resistor 200V ±1% ±50ppm/℃ 200Ω MELF-0204 Chip Resistor - Surface Mount ROHS
KOA SpeerMFS1/4CC2000F
Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thin Film 0204(1406) 180 Ohm 1% 1/4W ¡À50ppm/¡ãC Conformal Melf SMD Blister T/R
250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 220Ω MELF-0204 Chip Resistor - Surface Mount ROHS
KOA SpeerMF1/4CC2200F
Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MMU01020C2000FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.3W, 200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Res Thin Film 0102 200 Ohm 1% 1/5W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
MMU 0102 Series 0.3 W 200 Ohm ±1 % ±50 ppm/K Thin Film MELF Resistor
MELF 0102 FIXED RESISTOR MMU - Professional 0.043Diax0.087L 1.10mmx2.20mm 0.3W 200Ohm ±50ppm/C
MMU0102 SERIES THIN FILM SMNT RESTR 0102 MELF CASE 200OHMS +/-1%.2W +/-50PPM/C
RESISTOR, 0102 200R; Resistance:200ohm; Resistance Tolerance:± 1%; Power Rating:200mW; Voltage Rating:100V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0102; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:1.1mm; External Length / Height:2.2mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0102; Reel Quantity:3000; Series:MMU; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:100V; Voltage Rating V DC:100V
Resistor Type = Thin Film / Resistance Ohm = 200 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 300 / Body Length mm = 2.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0102

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric