Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-2176070-2

Fixed Resistor, Thick Film, 2W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2176070-2.

Electro Sonic

Datasheet7 pages7 years ago

element14 APAC

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-11.31%

CAD Models

Download TE Connectivity 3-2176070-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-2176070-2
Fixed Resistor, Thick Film, 2W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
CRCW Series 2512 1 W 200 Ohm ±1 % ±100 ppm/K Surface Mount Thick Film Resistor
PanasonicERJ-1TNF2000U
Res Thick Film 2512 200 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 200ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-07200RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 200Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 200 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 3-2176070-2 provided by its distributors.

Fixed Resistor, Thick Film, 2W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 200 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
2W Thick Film Resistors ±100ppm/℃ ±1% 200Ω Chip Resistor - Surface Mount ROHS
Res High Power Thick Film 2512 200 Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
RESISTOR, THICK FILM, RES 200 OHMS, PWR-RTG 2 W, TOL 1%,SMT,2512,TCR 100 PPM/DEGC, TR
2512 (6432Metric) FIXED RESISTOR 3521CGS 0.248Lx0.126W 6.30mmx3.20mm 2W 200Ohm 卤100ppm/C
200Ω ±1% 2W ±100ppm/℃ 2512 SMD mount 6.3mm*3.2mm*650μm
RES, 200R, 1%, 2W, 2512; Resistor Case Style:2512 [6432 Metric]; Resistance:200ohm; Product Range:3521 Series; Voltage Rating:250V; Element
3521 200R 1% 2W Resistance Value: 200 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 200 Ω Thick Film Power Resistor 1 % | Part Number: 3521200RFT | Internal Number: 3-2176070-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321760702
  • 3521200RFT
  • 3521200RFT.