What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0402B130KE

Res Thin Film 0402 130K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B130KE.

Future Electronics

Datasheet9 pages4 years ago

element14 APAC

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+88.53%

CAD Models

Download TE Connectivity CPF0402B130KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.167
Stock
667,674
2,028,727
Authorized Distributors
6
6
Resistance
130 kΩ
130 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-19
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity3-1879216-1
Res Thin Film 0402 130K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD07120KL
Res Thin Film 0402 120K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Yageo GroupRT0402BRD07121KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 121kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 130K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive Medical T/R
Res Thin Film 0402 124K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity3-1879216-0
Res Thin Film 0402 120K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0402B130KE provided by its distributors.

Res Thin Film 0402 130K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 130000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 130KOHM +/-0.1%.063W +/-25PPM/C
RES SMD 130K OHM 0.1% 1/16W 0402
130KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 300μm(height)
RES, 130K, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 130kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler
CPF0402 130K 0.1% 25PPM 5K RL Resistance Value: 130K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 130K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B130KE | Internal Number: 9-1879208-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879208-8