TE Connectivity 3-1825136-8

Toggle Switch, Spdt, 5A, 125Vac, Th; |Alcoswitch Te Connectivity 3-1825136-8
$ 2.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1825136-8.

IHS

Datasheet4 pages2 years ago
Technical Drawing4 pages10 years ago

Sager Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-9.70%

CAD Models

Download TE Connectivity 3-1825136-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

C&K Components7103SYCQE
Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7101SYCQE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7101MD9ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE ConnectivityA101SYCB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE Connectivity1-1825137-6
Switch Toggle ON OFF ON SPDT Long Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04

Descriptions

Descriptions of TE Connectivity 3-1825136-8 provided by its distributors.

Toggle Switch, Spdt, 5A, 125Vac, Th; |Alcoswitch Te Connectivity 3-1825136-8
TE Connectivity A101SDCQ04 Toggle Switch SPDT On-Off-On Metal Bat Handle
Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, silver-plated, 3-1825136-8
Switch Toggle ON None ON SPDT Long Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Standard Round Gemini A Panel Mount Bulk Toggle Switch 12.19mm 5A AC/DC 120V -30C~85C
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount
TE Connectivity Toggle Switch SPDT On-On PCB 5A @ 28V DC
Toggle Switches SPDT 5A ON-ON BAT T/H TOGGLE SWITCH
SWITCH, A TOGGLE, ACTUATOR D, BUSHING C, TERMINAL Q CONTACT, GEMINI A SERIES
Toggle Switch SPDT On-on Latched 5A
TOGGLE SWITCH, SPDT, 5A, 120VAC, PCB; Switch Operation: On-None-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: Gemini A Series; Switch Mounting: PCB; Contact Current Max: 5A; 99X0362
Special Order: A101SDCQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Single Pole - Double Throw On On 28 VDC | Part Number: 3-1825136-8 | Internal Number: 3-1825136-8 | Alias Number: A101SDCQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1825136-8.
  • A101SDCQ04