What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-1775333-3

Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD T/R
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1775333-3.

Electro Sonic

Datasheet4 pages7 years ago

TE Connectivity

ShanghaiCT

JRH Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download TE Connectivity 3-1775333-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-11-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-06-14
LTD Date2023-06-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity3-1734592-3
Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD T/R
TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
TE Connectivity3-1734592-0
0.5mm Pitch 30 Way Right Angle SMT Female FPC Connector; ZIF Bottom Contact
TE Connectivity2-1734592-6
FPC CONN. 0.5MM PITCH B/C, 26P, FPC Connectors | TE Connectivity 2-1734592-6
TE Connectivity2-1734592-4
FPC CONN. 0.5MM PITCH B/C, 24P, FPC Connectors | TE Connectivity 2-1734592-4
TE Connectivity2-1734592-5
FPC CONN. 0.5MM PITCH B/C, 25P, FPC Connectors | TE Connectivity 2-1734592-5

Descriptions

Descriptions of TE Connectivity 3-1775333-3 provided by its distributors.

Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD T/R
500¦Ìm 33pin 2.05mm FPC 500mA SMD,P=0.5mm, 21.25mm*6.3mm
CONN FPC BOTTOM 33POS 0.50MM R/A
FFC/FPC Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC Connectors, Flex-to-Board, 33 Position, .02 in [.5 mm] Centerline, Zero Insertion Force (ZIF), Right Angle, Surface Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty