What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-1734839-1

TE Connectivity 3-1734839-1 FFC/FPC Connector 31 Contacts 1 Row Female
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1734839-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

Factory Futures

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-45.06%

CAD Models

Download TE Connectivity 3-1734839-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-12-12
LTD Date2024-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity3-1734592-1
FPC CONN. 0.5MM PITCH B/C, 31P, FPC Connectors | TE Connectivity 3-1734592-1
TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
TE Connectivity3-1734592-0
0.5mm Pitch 30 Way Right Angle SMT Female FPC Connector; ZIF Bottom Contact
TE Connectivity2-1734592-2
FPC Connector 22Pin 500μm Pitch 2.05mm H 500mA Gold Plated Bottom SMD P=0.5mm Horizontal Mount
TE Connectivity2-1734592-6
FPC CONN. 0.5MM PITCH B/C, 26P, FPC Connectors | TE Connectivity 2-1734592-6
TE Connectivity3-1734592-6
FFC / FPC Board Connector, 0.5 mm, 36 Contacts, Receptacle, Surface Mount, Bottom

Descriptions

Descriptions of TE Connectivity 3-1734839-1 provided by its distributors.

TE Connectivity 3-1734839-1 FFC/FPC Connector 31 Contacts 1 Row Female
TE Connectivity 0.5mm Pitch 31P FPC Connector Single Row PCB
CONNECTOR, FFC/FPC, 31POS, 1ROWS, 0.5MM;
Conn FPC Connector SKT 31 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC (Flexible Printed Circuit) Connectors
31 POS 0.5MM PITCH ZIF RA FPC RECEPTACLE ASSY
FPC CONN, RCPT, 31POS, 1ROW, 0.5MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1734839-1.