TE Connectivity ROX3SJ1K2

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.2kOhm 3W
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX3SJ1K2.

Newark

Datasheet4 pages2 years ago
Datasheet6 pages12 years ago
Datasheet16 pages19 years ago

TE Connectivity

Master Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-6.17%

CAD Models

Download TE Connectivity ROX3SJ1K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityROX2SJ1K2
Fixed Resistor, Metal Oxide Film, 2W, 1200ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity3-1625885-2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.2kOhm 1W
TE ConnectivityCFR16J1K2
Res Carbon Film 1.2K Ohm 5% 1/4W -1200ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF14JT1K20
Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT1K20
Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1K20
Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1200ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1200ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-1K2
Res Carbon Film 1.2K Ohm 5% 0.5W(1/2W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Yageo GroupCFR-25JT-52-1K2
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 1.2kOhm 0.25W 1/4W
Stackpole ElectronicsRSMF1JT1K20
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.2kOhm 1W
Stackpole ElectronicsRSMF12JT1K20
Fixed Resistor, Metal Oxide, 0.5W, 1200ohm, 250V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX3SJ1K2 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.2kOhm 3W
Fixed Resistor, Metal Oxide Film, 3W, 1200ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
ROX Series 1.2 kOhm 3 W ±5 % ±350 ppm/°C Through Hole Metal Oxide Film Resistor
RESISTOR, METAL OXIDE, RES 1.2 KILOHMS, PWR-RTG 3 W, TOL 5%, AXIAL
TE Connectivity 2-1625892-2 Resistor 3W Metal Oxide 5 Percent 1K2 350V
RES, 1K2, 5%, 3W, AXIAL, METAL OXIDE; Resistance:1.2kohm; Product Range:ROX Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case
3W SM M/OX 5% 1K2 Resistance Value: 1.2K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 1.2K Ω Metal Oxide Film Power Resistor 5 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625892-2