Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1618391-2

Contactor Relay, Spst-No Dm, 48Vdc, 100A; |Kilovac Te Connectivity 4-1618391-2
$ 143.166
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1618391-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages11 years ago
Datasheet5 pages1 year ago

Newark

Future Electronics

Master Electronics

Inventory History

3 month trend:
-0.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-1618389-8
Electromechanical Relay SPST-NO-DM 100A 24VDC 392Ohm Flange Mount
TE Connectivity3-1618389-7
DC contactor, 1 pole, 100 A, 1 Form X, coil 12 VDC, solder connection, 3-1618389-7
TE Connectivity5-1618388-8
RELAY, INDUSTRIAL, SPST, STUD, 500A, 48VDC, PANEL MOUNT, LEV200 SERIES
Electromechanical Relay 24VAC 10A 3PST-NO/SPST-NC(57.5x45x49)mm DIN Rail Contactor Relay
Contactor relay, 4-pole, 3M1B, 10A thermal current/3A AC-15, 110 VAC
Mini Contactor Relays 4-pole, 400V Switching Volt

Descriptions

Descriptions of TE Connectivity 4-1618391-2 provided by its distributors.

Contactor Relay, Spst-No Dm, 48Vdc, 100A; |Kilovac Te Connectivity 4-1618391-2
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 48VDC (Coil), 100A (Contact), 900VDC (Contact), DC Input, Panel Mount
CONTACTOR RELAY, SPST-NO DM, 48VDC, 100A; Load Current Inductive: -; Relay Mounting: Panel; Operating Voltage: 900VDC; Contact Configuration: SPST-NO DM; No. of Poles: 1 Pole; Switching Power AC3: -; Switching Current AC1: 100A
LEV100A6ANH=RELAY,SPST-NO,48VDC VMT 15 DC Contactor Contact Arrangement: 1 Form X, SPST-NO DM Wire Size: 22 AWG Wire Size: .34 mm² DC Contactor Contact Current Rating: 100 A Coil Voltage (Max): 48 VDC Dc Contactors For Mil-Aero Application | 1 Form X, SPST-NO DM 22 AWG .34 mm² 100 A | Part Number: 4-1618391-2 | Internal Number: 4-1618391-2 | Alias Number: LEV100A6ANH | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • LEV100A6ANH