Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1105100-1

TE Connectivity 3-1105100-1 HEHA Female Shrouded Connector Silver Contacts
$ 1.134
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1105100-1.

TE Connectivity

Technical Drawing1 page11 years ago
Datasheet236 pages15 years ago
Technical Drawing1 page15 years ago

IHS

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.78%

CAD Models

Download TE Connectivity 3-1105100-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity350552-2
Connector Power Crimping 760nm gold 14-20 AWG push-in 20.95mm(Length)*5.97mm(height)
TE Connectivity53892-4
Power Connector Contact; Copper; Silver; 18 to 12 AWG; Crimp (Wire); 0.035 in.
TE Connectivity928930-1
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
Connector Power Crimping 762nm silver 20-22 AWG push-in 25.5mm(Length)*2.7mm(height)
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose
SolarSpec Pin Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose

Descriptions

Descriptions of TE Connectivity 3-1105100-1 provided by its distributors.

TE Connectivity 3-1105100-1 HEHA Female Shrouded Connector Silver Contacts
Heavy Duty Power Connectors PIN CONTACT AG 1.5 HE/HA
Contact PIN Crimp ST Cable Mount Loose Piece
HTS Connectors and Accessories
CRIMP PIN, SILVER, 1.5MM; Series:HTS; For Use With:HTS Series HE and HA inserts; Contact Gender:Pin; Contact Material:Copper; Contact Plating:Silver; Contact Termination:Crimp; Approval Bodies:CSA / SEV / UL; Cable Diameter Max:1.5mm; Cable Diameter Min:1.5mm; Connector Type:Contact, Crimp; Contact Material:Copper Alloy; Contact Size:15; Gender:Plug; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Wire Area Size Max:1.5mm²; Wire Area Size Min:1.5mm²; Wire Size:15.5AWG; Wire Size AWG Max:15.5AWG; Wire Size AWG Min:15.5AWG
CONTACT H.D. CRIMP PIN 15.5AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 311051001