What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-1105050-1

Crimp Pin, 0.75-1.0Mm; |Amp Te Connectivity 3-1105050-1

$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1105050-1.

Factory Futures

Technical Drawing1 page15 years ago

Electro Sonic

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.03%

CAD Models

Download TE Connectivity 3-1105050-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity647878-1
50 / 75 Series 8 AWG Closed Barrel Amp Power Contact
TE Connectivity647877-1
TE Connectivity 647877-1 HD Power Male Unshrouded Contact 50/75 Series 6 AWG
Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Silver (Ag)
Automotive Connector Contact, 0.35-0.5mm2, MX150 33011 Series, Pin, Crimp
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose

Descriptions

Descriptions of TE Connectivity 3-1105050-1 provided by its distributors.

Crimp Pin, 0.75-1.0Mm; |Amp Te Connectivity 3-1105050-1
CONNECTOR, POWER, HEAVY DUTY, PIN CONTACT AG 0.75 HN.D
Tyco Electronics Pin type terminal block, HDCseries
TE CONNECTIVITY / HTS 3-1105050-1 Heavy Duty Connector Contact, HTS Series, Pin, 17 AWG, 18 AWG, Crimp, 10 A
Contact PIN Crimp ST Cable Mount 17-18AWG Box
Connector Accessory, Contact, Copper Alloy
HTS Connectors and Accessories
CONTACT H.D CRIMP PIN 17-18.5AWG
CRIMP PIN, 0.75-1.0MM; Product Range: HTS Series; Contact Gender: Pin; Wire Size AWG Max: 17AWG; Contact Termination Type: Crimp; Current Rating: 10A; Contact Material: Copper Alloy; Contact Plating: Silver Plated Contacts; App
CRIMP PIN, 0.75-1.0MM; Connector Type:Contact, Crimp; Series:HTS; For Use With:HN Series Inserts; Current Rating:10A; Contact Plating:Silver; Contact Material:Copper; Contact Size:17; Contact Gender:Pin; Contact Termination:Crimp; Approval Bodies:UL, CSA, SEV; Cable Diameter Max:1mm; Cable Diameter Min:0.75mm; Connector Type:Contact, Crimp; Contact Material:Copper Alloy; Contact Plating:Silver / Gold; Gender:Plug; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating VAC:250V; Voltage Rating VDC:300V; Wire Area Size Max:1mm²; Wire Area Size Min:0.75mm²; Wire Size:17AWG; Wire Size AWG Max:17AWG; Wire Size AWG Min:18AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 311050501