Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 293545-4

Connector Terminals Splice 18AWG Phosphor Bronze Transparent 36.4mm Box
$ 1.245
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 293545-4.

IHS

Datasheet1 page0 years ago

Master Electronics

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2017-06-30
LTD Date2017-09-30

Related Parts

TE Connectivity293545-3
Splicing Connector Unsealed. A |Amp Te Connectivity 293545-3
Keystone8191
Brass Tin Plate Vertical Press-In PCB Screw Terminal Screw Supplied Unassembled
Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
TE Connectivity2-331272-7
Conn Discrete Socket SKT 1 POS Solder ST Thru-Hole Loose Piece
TE Connectivity5050865-6
,The rated current of the contacts is 6.5 ampere。The operating temperature range is -65-125℃,。

Descriptions

Descriptions of TE Connectivity 293545-4 provided by its distributors.

Connector Terminals Splice 18AWG Phosphor Bronze Transparent 36.4mm Box
Lighting Connectors 20-22 YW/BU SEALED COOLSPLICE CONN
splicing connector sealed, AWG
293545-4, TE Connectivity / AMP Brand
COOL SPLICE CONNECTOR, 20-22 AWG; Connector Type:Cable Splice; Series:CoolSplice; Insulator Colour:Clear; Termination Method:IDT; Wire Size (AWG):22AWG to 20AWG; Contact Material:Copper; Contact Plating:Tin; Insulator Material:PC (Polycarbonate); Colour:Blue

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty