Keystone 8191

Brass Tin Plate Vertical Press-In PCB Screw Terminal Screw Supplied Unassembled
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8191.

Upverter

Datasheet2 pages8 years ago

IHS

Future Electronics

element14

Farnell

Inventory History

3 month trend:
+31.90%

CAD Models

Download Keystone 8191 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.311
$ 0.311
Stock
316,006
6,303
6,303
Authorized Distributors
6
6
6

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity60006-2
Quick Disconnect Terminal 14-18AWG Brass Tab 21.3mm Tin Bag
TE Connectivity61316-1
Terminal, Blade, 6.35Mm, 22-18Awg, Crimp; |Te Connectivity Amp 61316-1
TE Connectivity42475-4
Quick Disconnect Terminal 18-22AWG M 20.7mm 6.35mm Tin Strip on Reel
Krimptite Quick Disconnect, Male, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm, Carton
6.35mm Tab Slip-On Wire-to-Wire Terminal Male 20-22 AWG Unplated
TE Connectivity696362-1
Quick Disconnect Terminal 18-22AWG Brass Red M 23.14mm Tin Loose

Descriptions

Descriptions of Keystone 8191 provided by its distributors.

Brass Tin Plate Vertical Press-In PCB Screw Terminal Screw Supplied Unassembled
SCREW TERMINAL THM PC MOUNT 6-32 THREAD VERTICAL UNASSEMBLED 15 A BRASS
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
PC Mount - Supplied w/Screw-Unassembled
Pin Screw Terminal 4 Pin Power Tap 6-32 Through Hole
Screw Terminals and Screw Blocks PC SCRW-TYPE TERM
Screw Terminal 14-22AWG Brass 7.87mm Tin Bulk
Plugin Cold-pressed Terminals ROHS
TERMINAL SCREW VERTICAL PC MNT
Terminal; PC Screw; No. 6-32 Threaded Stud Hole; 0.440 in. Length; 0.032 in. Matte Tin Plated Brass; 0.310 in. Width - Stud End; 0.310 in. Width Solder End
PC SCREW TERMINAL, 22-14AWG; Mounting Hole Dia:1.85mm; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Terminal Plating:Tin; Product Range:-; Connector Mounting:PCB Mount; Connector

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8191.