Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-331272-7

Conn Discrete Socket SKT 1 POS Solder ST Thru-Hole Loose Piece
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-331272-7.

IHS

Datasheet3 pages2 years ago

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-25.77%

CAD Models

Download TE Connectivity 2-331272-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5050865-6
,The rated current of the contacts is 6.5 ampere。The operating temperature range is -65-125℃,。
Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
Keystone8191
Brass Tin Plate Vertical Press-In PCB Screw Terminal Screw Supplied Unassembled

Descriptions

Descriptions of TE Connectivity 2-331272-7 provided by its distributors.

Conn Discrete Socket SKT 1 POS Solder ST Thru-Hole Loose Piece
IC & Component Sockets MINIATURE SPRING
CONN PIN RCPT .022-.025 SOLDER
SOCKET,MIN-SPR SN-AU SER-2 Socket Length:.138 in;Socket Length:3.51 mm;Hole Size (Recommended):1.32 mm;Hole Size (Recommended):.052 in;Sealant:No 0.138" 3.51 mm 1.32 mm .052" | Discrete Socket | TE Connectivity
Test Spring Socket; Body Material:Copper; Body Plating:Tin; Features:Closed Flat Bottom; For Use With:0.022 To 0.025 In. Mating Pin Diameter; Leaded Process Compatible:No; Overall Length:0.138"; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 2-331272-7

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty