Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 293545-3

Splicing Connector Unsealed. A |Amp Te Connectivity 293545-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 293545-3.

IHS

Datasheet1 page0 years ago

Master Electronics

TE Connectivity

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-30
LTD Date2017-09-30

Related Parts

TE Connectivity293545-4
Connector Terminals Splice 18AWG Phosphor Bronze Transparent 36.4mm Box
TE Connectivity5050865-6
,The rated current of the contacts is 6.5 ampere。The operating temperature range is -65-125℃,。
Keystone8191-6
Vertical Screw Terminal w/Green Screw-Unassembled
Keystone8190-7
Horizontal Screw Terminal w/Yellow Screw-Unassembled
Keystone8191-7
Vertical Screw Terminal w/Yellow Screw-Unassembled
TE Connectivity2-331272-7
Conn Discrete Socket SKT 1 POS Solder ST Thru-Hole Loose Piece

Descriptions

Descriptions of TE Connectivity 293545-3 provided by its distributors.

Splicing Connector Unsealed. A |Amp Te Connectivity 293545-3
Splice Terminal 18AWG 36.4mm 11.4mm Box
Connector Terminal, Splice Transparent
Lighting Connectors 20-22 YW/GR UNSEALED COOLSPLICE CONN
TE CONNECTIVITY 293545-3 Wire Splice, CoolSplice Series, IDC / IDT, 22 AWG, 20 AWG, 0.52 mm, In Line Splice
splicing connector unsealed, A
COOL SPLICE CONNECTOR, 20-22 AWG; Connector Type:Cable Splice; Series:CoolSplice; Insulator Colour:Clear; Termination Method:IDT; Wire Size (AWG):22AWG to 20AWG; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Polycarbonate; Colour:Green

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty