Keystone 8191-6

Vertical Screw Terminal w/Green Screw-Unassembled
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8191-6.

Keystone

Datasheet1 page13 years ago

IHS

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-1.08%

CAD Models

Download Keystone 8191-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 0.268
$ 0.268
Stock
1,545
315,996
315,996
Authorized Distributors
6
6
6

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Keystone8191-4
Vertical Screw Terminal w/White Screw-Unassembled
Keystone8191-3
Vertical Screw Terminal w/Black Screw-Unassembled
Keystone8191-2
ROHS3Compliant 2009 Straight Non-Insulated Terminal Screw Connector 14AWG 15A 7.87mm
TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
PanduitPS12-D
Splice Terminal, 12-14 AWG, Brass, 9.7mm, Tin Plated
TE Connectivity41829-1
TE Connectivity 41829-1 FASTON 250 Female Terminal 14-12AWG Unshrouded

Descriptions

Descriptions of Keystone 8191-6 provided by its distributors.

Vertical Screw Terminal w/Green Screw-Unassembled
Keystone, Brass Screw Terminal, 2214 AWG, 15A
Color Coded Screw Terminals
VERT. SCREW TERM. GREEN 6-32
TERM SCREW 6-32 4 PIN PCB
Terminal; PC Screw; No. 6-32 Threaded Stud Hole; 0.440 in. Length; 0.032 in. Matte Tin Plated Brass; 0.310 in. Width - Stud End; 0.310 in. Width Solder End
POWER TERMINAL

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO