What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 292317-4

Mini Usb Conn, 2.0 Type B, R/A Rcpt, 4P Rohs Compliant: Yes |Te Connectivity Amp 292317-4
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292317-4.

JRH Electronics

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-10.28%

CAD Models

Download TE Connectivity 292317-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5787834-1
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity292303-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
Molex 2mmpitch4pdouble rowPCBConnector socket, 79107series, vertical, Through hole mounting
Conn Modular Jack RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3

Descriptions

Descriptions of TE Connectivity 292317-4 provided by its distributors.

Mini Usb Conn, 2.0 Type B, R/A Rcpt, 4P Rohs Compliant: Yes |Te Connectivity Amp 292317-4
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tray
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity 292317-4 USB Connector B Female R/A Thru Hole Shrouded
USB CONN, 2.0 TYPE B, RCPT, 4POS, TH; USB Connector Type:USB Type B; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:4Ways; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Contact Material:Coppe

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292317-4 .