Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 292207-7

Conn Shrouded Header (4 Sides) HDR 7 POS 1.5mm Solder ST Top Entry Thru-Hole Box
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292207-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

Farnell

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-15.64%

CAD Models

Download TE Connectivity 292207-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity292207-5
5-Pin Header 1.5mm Pitch Detent Lock 2A 1μm Tin Gray TH 10mm × 4.7mm × 4.7mm
TE Connectivity292206-7
Conn Shrouded Header HDR 7 POS 1.5mm Solder RA Thru-Hole Loose Piece
TE Connectivity292207-6
CONN HEADER VERT 6POS 1.5MM / Connector Header Through Hole 6 position 0.059" (1.50mm)
HIROSE ELECTRICDF13-7P-1.25DSA
CONN HEADER VERT 7POS 1.25MM / Connector Header Through Hole 7 position 0.049" (1.25mm)
1.25mm (.049) Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
HIROSE ELECTRICDF13-5P-1.25DSA
CONN HEADER VERT 5POS 1.25MM / Connector Header Through Hole 5 position 0.049" (1.25mm)

Descriptions

Descriptions of TE Connectivity 292207-7 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 7 POS 1.5mm Solder ST Top Entry Thru-Hole Box
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 7POS, 1ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:7Contacts; Gender:Header; Product Range:AMP Mini CT Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)
MINI CT SGL DIP V 7P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292207-7 | Internal Number: 292207-7 | 1.5 mm | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292207-7 .