TE Connectivity 1776275-4

Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 7A/Contact
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776275-4.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing2 pages15 years ago

element14 APAC

IHS

Farnell

ShanghaiCT

Inventory History

3 month trend:
+133%

CAD Models

Download TE Connectivity 1776275-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-08-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity284514-4
PCB TERMINAL BLOCK HEADER, 4 POSITION, 1 ROW, 3.5 MM CENTERLINE, WIRE TO BOARD
Phoenix Contact1945119
Terminal Block, Vertical, Header, 3.5 mm, 4 Ways, 8 A, 250 V, Through Hole Vertical
TE Connectivity284512-4
Terminal Block,header, 3.50 Mm, 4Way; |Buchanan Te Connectivity 284512-4
TE Connectivity1776112-4
Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 12A/Contact
TE Connectivity284539-4
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Phoenix Contact1985218
Phoenix,PTSA1,5/4-3,5-Z,PCBterminal,Conn PC Terminal Block 4 POS 3.5mm Solder Thru-Hole 8A

Descriptions

Descriptions of TE Connectivity 1776275-4 provided by its distributors.

Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 7A/Contact
Barrier Strip Terminal Block, 7A, 0.9mm2, 1 Row(s), 1 Deck(s)
Pitch Spacing:3.5Mm; No. Of Positions:4Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:0.9Mm²; Wire Connection Method:Screw; Rated Current:7A; Rated Voltage:250V; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1776275-4.
4P TB ,90deg,VT,3.5mm,Blue,w/interlock Number of Positions: 4 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 4 Header Wire-to-Board .138" | Part Number: 1776275-4 | Internal Number: 1776275-4 | .138" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1776275-4 .
  • 1776275-4.