TE Connectivity 1986717-4

Terminal Block Connector, Pcb, Single Level, Solder, 4 Pos, 3.5MM, Green, 2A, 150V
$ 1.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986717-4.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page14 years ago

JRH Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.51%

CAD Models

Download TE Connectivity 1986717-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity284514-4
PCB TERMINAL BLOCK HEADER, 4 POSITION, 1 ROW, 3.5 MM CENTERLINE, WIRE TO BOARD
Phoenix Contact1945119
Terminal Block, Vertical, Header, 3.5 mm, 4 Ways, 8 A, 250 V, Through Hole Vertical
TE Connectivity1776275-4
Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 7A/Contact
TE Connectivity284512-4
Terminal Block,header, 3.50 Mm, 4Way; |Buchanan Te Connectivity 284512-4
3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 4 Circuits
TE Connectivity284539-4
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1986717-4 provided by its distributors.

TERMINAL BLOCK CONNECTOR, PCB, SINGLE LEVEL, SOLDER,4 POS,3.5MM, GREEN,2A,150V
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks UNSHRDED STD HDR 3.5MM 4POS
Conn Unshrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Box
TERM BLOCK HDR 4POS VERT 3.5MM
1986717-4, TE CONNECTIVITY/AMP BRAND
HEADER, VERTICAL, 4POS, 1ROW; Series:-;; HEADER, VERTICAL, 4POS, 1ROW; Series:-; Pitch Spacing:3.5mm; No. of Rows:1; No. of Contacts:4; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Tin; Contact Material:Copper Alloy
HEADER, 4P, 3.5mm 12.5 H Number of Positions: 4 Terminal Block Connector Type: Header Connector System: Wire-to-Component Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 4 Header Wire-to-Component .138" | Part Number: 1986717-4 | Internal Number: 1986717-4 | .138" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty