Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2834054-4

Ballast Connector Plug 3 Contacts 4.5mm Pitch Red Poke-In 16-22 AWG Bag
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2834054-4.

IHS

Datasheet5 pages2 years ago

Sager Electronics

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.13%

CAD Models

Download TE Connectivity 2834054-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2834048-2
Connector, Plug, Poke-In, 2Pos, 4.5Mm; P |Te Connectivity Amp 2834048-2
TE Connectivity2834048-4
2 arrive 3 bit LIGHT-N-LOK ,Easy to install。。four different colors,Easy to identify。
TE Connectivity2834049-2
2 Position 16-22 AWG Black Wire to Wire Cable Mount Straight Lighting Connector
TE Connectivity2834054-2
Connector, Plug, 3Pos, Cable; Product Ra |Te Connectivity Amp 2834054-2
TE Connectivity2834054-3
Lighting Connector, LIGHT-N-LOK Series, 3 Contacts, Plug, 4.5 mm, 1 Rows
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 2834054-4 provided by its distributors.

Ballast Connector Plug 3 Contacts 4.5mm Pitch Red Poke-In 16-22 AWG Bag
2 arrive 3 bit LIGHT-N-LOK ,Easy to install。。four different colors,Easy to identify。
3 Position 16-22 AWG Red Wire to Wire Cable Mount Plug Connector
PLUG, 3P LATCHED POKE-IN WTW CONN.RD
Con, Lighting, 4.5Mm, 3Pos, Plug; |Te Connectivity Amp 2834054-4
Conn Wire to Wire PL 3 POS 4.5mm STCable Mount Loose
PLG,3PLATCH POKEIN WTW CONN.RD
CONNECTOR, PLUG, 3POS, CABLE; Product Range: LIGHT-N-LOK Series; No. of Contacts: 3Contacts; Gender: Plug; Pitch Spacing: 4.5mm; Contact Termination Type: -; No. of Rows: 1Rows; Connector Mounting: Cable Mount
PLUG, 3P LATCHED POKE-IN WTW CONN.RD Number of Positions: 3 Lighting Product Type: Connector Termination Method to Wire & Cable: Poke-In Connector System: Wire-to-Wire Centerline (Pitch): 4.5 mm Ballast Connector | 3 Connector Poke-In Wire-to-Wire | Part Number: 2834054-4 | Internal Number: 2834054-4 | 4.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty