Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2834049-2

2 Position 16-22 AWG Black Wire to Wire Cable Mount Straight Lighting Connector
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2834049-2.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-11.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2834048-2
Connector, Plug, Poke-In, 2Pos, 4.5Mm; P |Te Connectivity Amp 2834048-2
TE Connectivity2834048-4
2 arrive 3 bit LIGHT-N-LOK ,Easy to install。。four different colors,Easy to identify。
TE Connectivity2834049-4
Connector, Plug, Poke-In, 2Pos, 4.5Mm; P |Te Connectivity Amp 2834049-4
TE Connectivity2834054-3
Lighting Connector, LIGHT-N-LOK Series, 3 Contacts, Plug, 4.5 mm, 1 Rows
TE Connectivity2834054-2
Connector, Plug, 3Pos, Cable; Product Ra |Te Connectivity Amp 2834054-2
TE Connectivity2834054-4
Ballast Connector Plug 3 Contacts 4.5mm Pitch Red Poke-In 16-22 AWG Bag

Descriptions

Descriptions of TE Connectivity 2834049-2 provided by its distributors.

2 Position 16-22 AWG Black Wire to Wire Cable Mount Straight Lighting Connector
TE Connectivity Modular locking connector lighting connector socket, LIGHT-N-LOKseries, 2pole, 2road
REC, 2P LATCHED POKE-IN WTW CONN.BK
Conn Wire to Board HDR 2 POS 4.5mm ST Cable Mount Loose
REC,2P LATCHPOKE-IN WTW CONNBK
Connector, Plug, Poke-In, 2Pos, 4.5Mm; Product Range:Light-N-Lok Series; No. Of Contacts:2Contacts; Gender:Receptacle; Pitch Spacing:4.5Mm; Contact Termination Type:Crimp; No. Of Rows:1Rows; Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 2834049-2
REC, 2P LATCHED POKE-IN WTW CONN.BK Lighting Product Type: Connector Termination Method to Wire & Cable: Poke-In Connector System: Wire-to-Wire Centerline (Pitch): 4.5 mm Sealable: No Connector Poke-In Wire-to-Wire 4.5 mm | Ballast Connector | Part Number: 2834049-2 | Internal Number: 2834049-2 | TE Connectivity | LIGHT-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty