Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2834048-4

2 arrive 3 bit LIGHT-N-LOK ,Easy to install。。four different colors,Easy to identify。
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2834048-4.

IHS

Datasheet5 pages2 years ago

Master Electronics

element14 APAC

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+134%

CAD Models

Download TE Connectivity 2834048-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2834048-2
Connector, Plug, Poke-In, 2Pos, 4.5Mm; P |Te Connectivity Amp 2834048-2
TE Connectivity2834049-2
2 Position 16-22 AWG Black Wire to Wire Cable Mount Straight Lighting Connector
TE Connectivity2834049-1
Lighting Connector, Natural, LIGHT-N-LOK Series, 2 Contacts, Receptacle, 4.5 mm, Crimp, 1 Rows
TE Connectivity2834054-2
Connector, Plug, 3Pos, Cable; Product Ra |Te Connectivity Amp 2834054-2
TE Connectivity2834054-3
Lighting Connector, LIGHT-N-LOK Series, 3 Contacts, Plug, 4.5 mm, 1 Rows
TE Connectivity2834054-4
Ballast Connector Plug 3 Contacts 4.5mm Pitch Red Poke-In 16-22 AWG Bag

Descriptions

Descriptions of TE Connectivity 2834048-4 provided by its distributors.

2 arrive 3 bit LIGHT-N-LOK ,Easy to install。。four different colors,Easy to identify。
SSL Connector 2 Position Plug Cable/Wire to Cable/Wire Poke-In
PLUG, 2P LATCHED POKE-IN WTW CONN.RD
Conn Wire to Wire PL 2 POS 4.5mm ST Cable Mount Loose
2834048-4, TE CONNECTIVITY/AMP BRAND
PLG,2P LATCH POKEIN WTW CON.RD
Connector, Plug, Poke-In, 2Pos, 4.5Mm; Product Range:Light-N-Lok Series; No. Of Contacts:2Contacts; Gender:Plug; Pitch Spacing:4.5Mm; Contact Termination Type:Crimp; No. Of Rows:1Rows; Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 2834048-4
PLUG, 2P LATCHED POKE-IN WTW CONN.RD Number of Positions: 2 Lighting Product Type: Connector Termination Method to Wire & Cable: Poke-In Connector System: Wire-to-Wire Centerline (Pitch): .177 in Ballast Connector | 2 Connector Poke-In Wire-to-Wire | Part Number: 2834048-4 | Internal Number: 2834048-4 | .177" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty