Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2834054-3

Lighting Connector, LIGHT-N-LOK Series, 3 Contacts, Plug, 4.5 mm, 1 Rows
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2834054-3.

IHS

Datasheet5 pages6 years ago

Sager Electronics

Master Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+0.68%

CAD Models

Download TE Connectivity 2834054-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2834048-2
Connector, Plug, Poke-In, 2Pos, 4.5Mm; P |Te Connectivity Amp 2834048-2
TE Connectivity2834048-4
2 arrive 3 bit LIGHT-N-LOK ,Easy to install。。four different colors,Easy to identify。
TE Connectivity2834049-2
2 Position 16-22 AWG Black Wire to Wire Cable Mount Straight Lighting Connector
TE Connectivity2834054-2
Connector, Plug, 3Pos, Cable; Product Ra |Te Connectivity Amp 2834054-2
TE Connectivity2834054-4
Ballast Connector Plug 3 Contacts 4.5mm Pitch Red Poke-In 16-22 AWG Bag
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 2834054-3 provided by its distributors.

Lighting Connector, LIGHT-N-LOK Series, 3 Contacts, Plug, 4.5 mm, 1 Rows
2 arrive 3 bit LIGHT-N-LOK ,Easy to install。。four different colors,Easy to identify。
SSL Connector 3 Position Plug Cable/Wire to Cable/Wire Poke-In
PLUG, 3P LATCHED POKE-IN WTW CONN.OE
Conn Wire to Wire PL 3 POS 4.5mm ST Cable Mount Loose
2834054-3, TE CONNECTIVITY/AMP BRAND
PLG,3PLATCH POKEIN WTW CONN.OE
Connector, Plug, 3Pos, Cable; Product Range:Light-N-Lok Series; No. Of Contacts:3Contacts; Gender:Plug; Pitch Spacing:4.5Mm; Contact Termination Type:-; No. Of Rows:1Rows; Connector Mounting:Cable Mount; Contact Material:Copper Alloyrohs Compliant: Yes |Amp Te Connectivity 2834054-3
PLUG, 3P LATCHED POKE-IN WTW CONN.OE Lighting Product Type: Connector Termination Method to Wire & Cable: Poke-In Connector System: Wire-to-Wire Centerline (Pitch): .177 in Centerline (Pitch): 4.5 mm Connector Poke-In Wire-to-Wire .177" | Ballast Connector | Part Number: 2834054-3 | Internal Number: 2834054-3 | .177" | TE Connectivity | LIGHT-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty