TE Connectivity 280708-2

TE Connectivity Tin-Plated Crimp Terminal, Female, AMPMODU MOD II, Max 0.3mm², Min 0.1mm²
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280708-2.

TE Connectivity

Technical Drawing1 page19 years ago

Upverter

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-1.98%

CAD Models

Download TE Connectivity 280708-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-06-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
KK® 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating
TE Connectivity770904-1
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 280708-2 provided by its distributors.

TE Connectivity Tin-Plated Crimp Terminal, Female, AMPMODU MOD II, Max 0.3mm², Min 0.1mm²
Connector Accessory, 0.035in Min Cable Dia, 0.061in Max Cable Dia, Contact, Phosphor Bronze
Socket Contact Crimp Contact 26 AWG Min 22 AWG Max 1.97 mm 3A Tin
AWG 26-12 Insulation Support Tin Plated Female Socket Crimp Terminal
PCB CONTACT RECPECTACLE, FEMALE, CRIMP, 22-26AWG, AMPMODU MOD II SERIES
Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, 280708-2
Female Signal Contact, Crimp, Tin Plated Bronze, 3A, 22-26AWG
Headers & Wire Housings RCPT CONT 26-22AWG Reel of 10000
Contact SKT Crimp ST Cable Mount 22-26AWG T/R
ÖLFLEX® CONTROL TM CY, 3x2.5mm-, PVC, grey
Contact Socket Crimp Straight Cable Mount
.100 AMPMODU Headers Housings & Contacts
CONNECTOR CONTACT, SOCKET, CRIMP;
CONN SOCKET 22-26AWG CRIMP TIN
CONTACT, CRIMP, SOCKET, 26-22AWG, REEL; Product Range: AMPMODU MOD II Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: AMPMODU Mod I
MOD 2 CONTACT Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 26 – 22 AWG Operating Voltage: 40 VAC Tin (Sn) Socket 26 – 22 AWG | Connector Contact | Part Number: 280708-2 | Internal Number: 280708-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2807082