TE Connectivity 280628

Connector Housing, AMPMODU IV/V, Plug, 2 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280628.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet1 page15 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-16.29%

CAD Models

Download TE Connectivity 280628 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-06-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity280358
TE Connectivity 280358 AMPMODU II Female Connector Single Row 2 Positions Uns.
TE Connectivity5-103957-1
TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 2 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity5-103958-1
Conn IDC Connector F 2 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Connector Housing, Single Row, IPD1 Series, Receptacle, 2 Positions, 2.54 mm
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
Rectangular Connector Housings; 5023510200; MOLEX; 1; 2; Natural, White; Right Angle

Descriptions

Descriptions of TE Connectivity 280628 provided by its distributors.

Connector Housing, AMPMODU IV/V, Plug, 2 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
Gender = Female / Poles = 2 / Rows = 1 / Pitch mm = 2.54 / Series = AMPMODU Mod II / Housing Material = Liquid-Crystal Polymer (LCP) / Flammability Rating = UL 94V-1 / Lockable = Yes / Polarised = Yes
PIN HOUSING, 2WAY; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: AMPMODU MOD II Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: N
AMPMODU II COSI PIN HSG, SGL ROW, 2 POS. Connector & Housing Type: Plug Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Termination Method to Wire & Cable: Crimp Plug Housing With Locking | Standard Rectangular Connector | Part Number: 280628 | Internal Number: 280628 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty