Samtec IPD1-02-S-K

Connector Housing, Single Row, IPD1 Series, Receptacle, 2 Positions, 2.54 mm
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPD1-02-S-K.

Upverter

Technical Drawing3 pages5 years ago

Sager Electronics

Samtec

Master Electronics

Newark

Inventory History

3 month trend:
-13.84%

CAD Models

Download Samtec IPD1-02-S-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Bottom Entry Push-Pull Receptacle, 2.54mm Pitch, 2-Pin, 2.5A, Tin-Plated, White, TH, 7.7mm H
Molex 22-02-2025 KK 254 PC Board Connector, Top Entry, 2.54um Tin (Sn), 2 Circuits, with Hooks
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking

Descriptions

Descriptions of Samtec IPD1-02-S-K provided by its distributors.

Connector Housing, Single Row, IPD1 Series, Receptacle, 2 Positions, 2.54 mm
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Latch
".100"" Mini Mate® Discrete Wire Socket Housing"
Housing, Nylon, Receptacle, 2Pos; |Samtec, Inc. IPD1-02-S-K
Samtec Crimp Connector Housing, 2road, 2.54mmPitch, 1line
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount Bulk
Housings (Wire To Board / Wire To Wire ) ROHS
Crimping Terminal Rubber Shell
DESCRIPTION: MINI-POWER CONNECTOR
2POS SNGL ROW DSCRT WIRE LOCK CTR
2.54MM MINI MATE DIS.WIRE CBLE
HOUSING, NYLON, RECEPTACLE, 2POS; Product Range: IPD1 Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 2.54mm; For Use With: CC79 Series Socket Crimp Contacts; SVHC: No SVHC (15-Jan-2018); Contact Material: P

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD1-02-S-K.
  • IPD1-02-S-K..
  • IPD102SK