TE Connectivity 280372-2

Straight Pcb Header, 6-WAY 1 Row, 2.54 Mm Pitch, Solder, Ampmodu Mod II Series
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280372-2.

LKR

Technical Drawing1 page15 years ago

TE Connectivity

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-11.60%

CAD Models

Download TE Connectivity 280372-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Molex Wire-to-Board Connector, KK 254 Series, 6-Pin Header, 2.54mm Pitch, Right Angle, TH
Pin Header, 6 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
TE Connectivity281695-6
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Loose Piece
TE Connectivity280379-2
TE Connectivity AMPMODU MOD II Series Header, 6-Pin, 2.54mm Pitch, Right Angle, TH
TE Connectivity5164713-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator

Descriptions

Descriptions of TE Connectivity 280372-2 provided by its distributors.

STRAIGHT PCB HEADER, 6-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
Conn Shrouded Header (3 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole Box
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
TE Connectivity 2.54mmpitch6pSingle row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, right angle, Through hole mounting
HEADER, SHROUDED, 180DEG, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Co
6P AMPMODU II SHRD HDR, ST, 0.38AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Wire-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 6 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280372-2.
  • 2803722