Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 27ESA502MMF50N

Potentiometer, Carbon Film, 0.4W, 5000Ohm, 20% +/-Tol, 1 Turn(S)
$ 5.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 27ESA502MMF50N.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Newark

Inventory History

3 month trend:
+0.16%

CAD Models

Download TE Connectivity 27ESA502MMF50N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Potentiometer, Conductive Plastic, 1W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP230-1FC25BR5K
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 6350
TT ElectronicsP231-EC35BR5K
5kΩ ±20% 500mW Linear Potentiometer, Panel Mount, 46.5mm × 24mm × 30.15mm
TE Connectivity23ESA472MMF50NF
Res Carbon Film POT 4.7K Ohm 20% 2/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
Potentiometer, Conductive Plastic, 1W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Carbon, 0.2W, 5000ohm, 200V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon Composition, 0.1W, 5000ohm, 200V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0FC25B5K
Potentiometer, Conductive Plastic, 0.2W, 5000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.75W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity 27ESA502MMF50N provided by its distributors.

Potentiometer, Carbon Film, 0.4W, 5000Ohm, 20% +/-Tol, 1 Turn(S)
5K Ω, Single Turn Potentiometer, 20 %, .4 W, Terminates To Wire, Panel, 25.2 x 20.4 mm, 1 Turn, Flatted, Dual, Side, Shaft, Citec 23
POTENTIOMETER, D/GANG, 5K LIN; Track Resistance:5kohm; No. of Turns:1Turns; Taper:Linear; Power Rating:400mW; Resistance Tolerance:± 20%;
27E DUAL 5KA 6.35X50FL B7 Resistance Value: 5K Ω Element Type: Carbon Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 5K Ω Carbon 20 % .4 W | Part Number: 27ESA502MMF50N | Internal Number: 1624180-1 | TE Connectivity | CITEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624180-1