Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 92R1A-R22-B13L

Potentiometer, Conductive Plastic, 1W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
$ 6.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 92R1A-R22-B13L.

IHS

Datasheet7 pages5 years ago

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-1.84%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-11-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Potentiometer, Conductive Plastic, 1W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 6350
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 50V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
TT ElectronicsP230-1FC25BR5K
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP231-EC35BR5K
5kΩ ±20% 500mW Linear Potentiometer, Panel Mount, 46.5mm × 24mm × 30.15mm

Descriptions

Descriptions of Bourns 92R1A-R22-B13L provided by its distributors.

Potentiometer, Conductive Plastic, 1W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Linear, 5Kohm, 20%, 1W; |Bourns, Inc. 92R1A-R22-B13L
±20% ±1000ppm/℃ 1W 5kΩ Potentiometers, Variable Resistors ROHS
POTENTIOMETER, LINEAR, 5KOHM, 20%, 1W
5KΩ ±20% 1W ±1000ppm/℃ linear panel mount 17.45mm*15.88mm*22.55mm
Res Conductive Plastic POT 5K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 22.55mm) J-Hook Panel Mount
Avnet Japan
92 LINEAR CP POTENTIOMETER 5K 20% 1W
PANEL CONTROL - 5/8 (16MM) ST-CP
POTENTIOMETER, LINEAR, 5KOHM, 20%, 1W; Track Resistance: 5kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 1W; Resistance Tolerance: ± 20%; Product Range: 92 Series; Potentiometer Mounting: Panel; Shaft Diameter: 5.994mm; No. of Gangs: 1; Adjustment Type: Rotary; Shaft Length: 22mm; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.