Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 225396-1

RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 225396-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Peerless Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.43
$ 8.546
Stock
2
209
Authorized Distributors
5
5
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Cable
Panel
Frequency
4 GHz
4 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
PTFE
PTFE
Housing Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5225396-7
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
TE Connectivity2-331351-1
CONNECTOR, RF, H RELIABILITY BNC/TNC, JACK, 600 VAC | TE Connectivity 2-331351-1
TE Connectivity5225396-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
RadiallR141237000
1 BNC Board-End -65鈩儈+165鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Guide Pin, Jack
TE Connectivity413771-6
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack

Descriptions

Descriptions of TE Connectivity 225396-1 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
Jack, Crimp; 50 Ohms; Straight; Coaxial; BNC; Gold; Beryllium Copper; Teflon
Rf/Coaxial Connector; Connector Type:Bnc Coaxial; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 225396-1
Special Order: BNC JACK DUAL CP RG58,A,B,C RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.529 mm Impedance: 50 Ω BNC Jack .572" 14.529 mm | Rf Connector | Part Number: 225396-1 | Internal Number: 225396-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty