Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 225389-6

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 143.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 225389-6.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

ShanghaiCT

TE Connectivity

Master Electronics

Sager Electronics

CAD Models

Download TE Connectivity 225389-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol RF172176
connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm
Amphenol RF172219
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol RF031-2381
connector, rf coaxial, tnc right angle plug, crimp-crimp, for rg55, 142, 223, 400, 50ohm
Amphenol RF172180
CONNECTOR RF COAXIAL N RIGHT ANGLE CRIMP PLUG FOR RG174 316 LMR100 CABLE 50 OHM
TE Connectivity1-1337626-0
RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1052097-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 225389-6 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn Type N 0Hz to 11GHz 50Ohm Crimp RA Cable Mount PL Gold Carton
N plug 50 Ω, RG-393, crimp connection, angled, 225389-6
Connectors PLUG ASSY R/A N SER;
225389-6, TE CONNECTIVITY/AMP BRAND
RF COAX, R/A, N PLUG, 50 OHM, CABLE; Connector Type:N Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:11GHz; Connector Mounting:Cable Mount; Product Range:-; SVHC:No SVHC (27-Jun-2018)
Special Order: COAX CONNECTOR, N SERIES RF Interface: N Type RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): 21 mm RF Connector Mated Outer Diameter (Approximate): .827 in Impedance: 50 Ω N Type Plug 21 mm .827" | Rf Connector | Part Number: 225389-6 | Internal Number: 225389-6 | .827" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 225389-6 .