What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2213254-2

LUMAWISE Series Lumawise LED Holder Z50 Std Profile 1919 Screw Mount
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213254-2.

IHS

Datasheet4 pages1 year ago

Sager Electronics

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+5.13%

CAD Models

Download TE Connectivity 2213254-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1982299-4
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray
TE Connectivity1982299-6
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1982299-3
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1982299-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1982299-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2178186-4
Conn Power PL 2 POS 7.8mm Solder ST Cable Mount 2 Terminal 1 Port Tray

Descriptions

Descriptions of TE Connectivity 2213254-2 provided by its distributors.

LUMAWISE Series Lumawise LED Holder Z50 Std Profile 1919 Screw Mount
LED Lighting Mounting Accessories Z50 LED hldr std profile 1919
Zhaga size Z50 type LUMAWISE LED 。Allows the use of standard screws LED Attached directly to radiator,。
Holder For Citizen CLL030/032 LED
COB LED HOLDER, LUMAWISE Z50, 46.7MM;
LED HOLDER, COB LED ARRAY, 50MM
LUMAWISE LED HOLDER Z50 STD PR
LED HOLDER Z50 STD PROFILE1919
LUMAWISE LED HOLDER Z50 STD PROFILE 1919 Lighting Connector Features Included: Optic Compatible Enables Zhaga Compatibility Operating Voltage: 300 VDC Termination Method to Wire & Cable: Poke-In Connector System: Wire-to-Board Connector & Contact Terminates To: Wire & Cable Optic Compatible 300 VDC Poke-In | Lumawise Led Holder | Part Number: 2213254-2 | Internal Number: 2213254-2 | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty