What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1982299-6

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1982299-6.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.03%

CAD Models

Download TE Connectivity 1982299-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1982299-4
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray
TE Connectivity1-1971773-2
2 Position (1 x 2) 6 mm Wire - Wire Power Triple Lock Connector Plug Housing
TE Connectivity1-1971771-2
2 Position (1 x 2) Free Hanging Power Triple Lock Connector Receptacle Housing
2 Contact Plug Housing MX150L 22-18GA 19419-0008 Single Row Configuration
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1982299-6 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Power To The Board Flushed Power Cable P; |Amp Te Connectivity 1982299-6
Rectangular Power Connectors, Housing, Receptacle, Wire-to-Board, 2 Position, 7.8 mm [.307 in] Centerline, Wire & Cable, UL 94V-0
POWER CONN, RCPT, 2POS, 1ROW, 7.8MM; No. of Contacts:2Contacts; Product Range:CNT; Connector Mounting:Cable Mount; Contact Termination Type:Crimp; Pitch Spacing:7.8mm; Gender:Receptacle; Contact Gender:Socket; Contact Ma
ELCON MINI 2P CABLE CONN,W/O ,FLUSHED Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Contact Mating Area Plating Material: Silver (Ag) Receptacle Housing Crimp Wire-to-Board | Standard Rectangular Connector | Part Number: 1982299-6 | Internal Number: 1982299-6 | Silver (Ag) | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1982299-6 .