Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2213188-1

Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213188-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+376%

CAD Models

Download TE Connectivity 2213188-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2213188-4
Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
TE Connectivity2213188-3
Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
TE Connectivity2213189-4
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator
TE Connectivity2154829-1
Connector, Header, 2Pos, 1Rows, 3.96Mm; |Amp Te Connectivity 2154829-1
Pin Header, 2 Contacts, 1 Row, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, SMT RA
Micro-Fit 3.0 43650 ROHS3Compliant Solder Retention Tin Connector Header 100.0muin 2.54mum

Descriptions

Descriptions of TE Connectivity 2213188-1 provided by its distributors.

Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
Board Connector, 2 Contact(s), 1 Row(s), Surface Mount Terminal, Natural Insulator
1 mm PCB Inverted Board to Board Card Edge Uncovered Poke In Connector
TE Connectivity 2213188-1 Lighting Connector 2P 3A 400V Female Unshrouded
Poke-In Connectors, Board-to-Board, 2 Position, .129 in [3.3 mm] Centerline, Printed Circuit Board, Height .364 in [9.25 mm], Inverted Thru-Board
Connector Systems:board-To-Board; Pitch Spacing:3.3Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:through Hole; Product Range:-; Connector Shroud:-; Contact Material:copper Alloy; Gender:header Rohs Compliant: Yes
Special Order: Assembly, ICE Connector 1.0 PCB w/o cap Connector System: Board-to-Board Centerline (Pitch): .129 in Centerline (Pitch): 3.3 mm Connector & Contact Terminates To: Printed Circuit Board Connector Height: .364 in Board-to-Board .129" 3.3 mm Printed Circuit Board | Poke-In Connector | Part Number: 2213188-1 | Internal Number: 2213188-1 | .129" | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213188-1.