TE Connectivity 2213188-4

Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213188-4.

IHS

Datasheet5 pages2 years ago

Electro Sonic

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+20.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2213188-1
Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
TE Connectivity2213188-3
Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
TE Connectivity2213188-2
Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
TE Connectivity2154829-1
Connector, Header, 2Pos, 1Rows, 3.96Mm; |Amp Te Connectivity 2154829-1
Pin Header, 2 Contacts, 1 Row, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, SMT RA
HEADER, SINGLE ROW, VERTICAL, SOLDER TAB, 2 CIRCUITS, SMT, GLOW WIRE, TIN PLATE

Descriptions

Descriptions of TE Connectivity 2213188-4 provided by its distributors.

Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
Board Connector, 2 Contact(s), 1 Row(s), Surface Mount Terminal, Natural Insulator
1.6 mm PCB Inverted Board to Board Card Edge Covered Poke In Connector
Product Range:-; No. of Contacts:2Contacts; Gender:Header; Pitch Spacing:3.3mm; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy RoHS Compliant: Yes
Assembly, ICE Connector 1.6 PCB w cap Connector System: Board-to-Board Centerline (Pitch): .129 in Centerline (Pitch): 3.3 mm Connector & Contact Terminates To: Printed Circuit Board Connector Height: .378 in Board-to-Board .129" 3.3 mm Printed Circuit Board | Poke-In Connector | Part Number: 2213188-4 | Internal Number: 2213188-4 | .129" | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213188-4 .
  • 2213188-4.