Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2213189-4

Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213189-4.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+26.95%

CAD Models

Download TE Connectivity 2213189-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2213189-1
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator
TE Connectivity2213189-2
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator
TE Connectivity2213188-2
Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm, Bag

Descriptions

Descriptions of TE Connectivity 2213189-4 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator
CONNECTOR, INVERTED POKE IN, 2 POSITION, 26-24AWG, W/CAP; Product Range:-; Connector Type:Card Edge, Inverted; Gender:Header; No. of Contacts:2; Pitch Spacing:3.3mm; Contact Termination Type:Surface Mount; No. of Rows:1; Row Pitch:-
ASSEMBLY, IPI CONNECTOR 26-24GA W CAP; Product Range:-; Gender:Header; No. of Positions:-; Pitch Spacing:3.3mm; For Use With:-; SVHC:No SVHC (27-Jun-2018); Contact Material:Copper Alloy; Contact Plating:Tin over Nickel P
Connector Systems:Wire-To-Board; Pitch Spacing:3.3Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:-; Connector Shroud:Shrouded; Contact Material:Copper Alloy Rohs Compliant: Yes |Te Connectivity 2213189-4.
Assembly, IPI Connector 26-24GA w cap Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .12 in Centerline (Pitch): 3.3 mm Connector & Contact Terminates To: Printed Circuit Board Wire-to-Board 2 .12" 3.3 mm | Poke-In Connector | Part Number: 2213189-4 | Internal Number: 2213189-4 | .12" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213189-4 .
  • 2213189-4.