Molex 43650-0224

Micro-Fit 3.0 43650 ROHS3Compliant Solder Retention Tin Connector Header 100.0muin 2.54mum
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0224.

Upverter

Datasheet2 pages4 years ago

IHS

Farnell

Sager Electronics

Molex

Inventory History

3 month trend:
-9.61%

CAD Models

Download Molex 43650-0224 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Pin Header, 2 Contacts, 1 Row, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, SMT RA
Pin Header, 2 Contacts, 1 Row, 3mm, Gold, 8.5A, Right Angle, Shrouded, Brass Alloy, Wire-to-Board
Molex 2.54mmpitch2pSingle row pin header, SLseries, right angle, surface
TE Connectivity2213189-1
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator
TE Connectivity2213189-2
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator
TE Connectivity2213189-3
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator

Descriptions

Descriptions of Molex 43650-0224 provided by its distributors.

Micro-Fit 3.0 43650 ROHS3Compliant Solder Retention Tin Connector Header 100.0muin 2.54mum
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Single Row, Vertical, with Solder Tab, 2 Circuits, Tin (Sn) Plating, Glow Wire Compatible
PLUG & SOCKET CONNECTOR, HEADER, 2POS, 3; PLUG & SOCKET CONNECTOR, HEADER, 2POS, 3MM; Connector Type:Plug & Socket; Series:Micro-Fit 3.0; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:3mm; Contact Plating:Tin
Pitch mm = 3 / Contacts = 2 / Rows = 1 / Gender = Plug / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 043650-0224
  • 0436500224
  • 43650-0224.
  • 436500224