Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2208165-1

Conn Shrouded Header (4 Sides) HDR 20 POS 1.8mm Solder RA Thru-Hole Reel
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2208165-1.

Electro Sonic

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+15.14%

CAD Models

Download TE Connectivity 2208165-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
TE Connectivity292161-2
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMP CT
TE Connectivity292161-6
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 6 Contacts, Through Hole Straight, AMP CT
TE Connectivity292253-2
CONNECTOR, HEADER, 2POS, 1ROWS, 2MM; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 2208165-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 1.8mm Solder RA Thru-Hole Reel
PCB Mount Header, Horizontal, Wire-to-Board, 20 Position, 1.8 mm [.07 in] Centerline, Fully Shrouded, Tin, Through Hole - Solder, Signal, Nano MQS
Automotive Conn, R/A Hdr, 20Pos, 3A; Product Range:Nano Mqs Series; Automotive Connector Shell Style:Right Angle Header; No. Of Contacts:20Contacts; Automotive Contact Type:Pcb Pin; Contact Material:Copper Alloy; Contact Plating:Tin Rohs Compliant: Yes |Te Connectivity 2208165-1
20POS,NANO MQS,HEADER ASSY,CODA PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 20 Number of Rows: 2 PCB Mount Header Horizontal Wire-to-Board 20 | Miniature Automotive I/o Header | Part Number: 2208165-1 | Internal Number: 2208165-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2208165-1.