TE Connectivity 2204441-1

Rectangular Power Connector, 36 Contact(s), Press Fit Terminal, Plug
$ 21.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2204441-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-47.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity / AMP2204421-1
Rectangular Power Connector, 36 Contact(s), Female, Press Fit Terminal, Receptacle
TE Connectivity2204420-8
Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal, Receptacle
TE Connectivity2204422-3
Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal, Receptacle
ITT / Cannon192991-0262
ITT CANNON 5.08MM 36 WAY 4 ROW STRAIGHT THROUGH HOLE FEMALE MULTIWAY CONNECTOR
ITT / Cannon192990-3290
Rectangular Power Connector
ITT / CannonTST36RB06T
Latch Holder Receptacle 5.08mm 4-Pos 36-Pin 13A Tin Black TH 60.5mm L

Descriptions

Descriptions of TE Connectivity 2204441-1 provided by its distributors.

Rectangular Power Connector, 36 Contact(s), Press Fit Terminal, Plug
RECTANGULAR POWER PLUG, RIGHT ANGLE, 15S, 2P, 2LP, 2P, 16, MULTI-BEAM HD SERIES
Connector, Backplane, Plug, 36Pos, 5Row; |Te Connectivity Amp 2204441-1
CONNECTOR, BACKPLANE, PLUG, 36POS, 5ROW; Product Range: MULTI-BEAM HD Series; No. of Contacts: 36Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: -; Gender: Plug; Contact Termination Type: Press Fit; N
MULTI-BEAM HD R/A PLUG 15S+2P+2LP+2P+15 Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Board-to-Board Number of Positions: 36 Centerline (Pitch): .196 in .078 in Header Plug Board-to-Board 36 | Rectangular Power Connector | Part Number: 2204441-1 | Internal Number: 2204441-1 | .196" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty