TE Connectivity 2204422-3

Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal, Receptacle
$ 23.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2204422-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-8.63%

CAD Models

Download TE Connectivity 2204422-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-09-21
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE Connectivity2204452-1
Connector, Backplane, Plug, 38Pos, 5Row; |Te Connectivity Amp 2204452-1
TE Connectivity2204420-8
Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal, Receptacle
TE Connectivity2204440-7
Rectangular Power Connector, 30 Contact(s), Male, Press Fit Terminal, Plug
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 1 Port, Black, Peg, Lead-Free
2.50mm, 3.50mm CMC Header, Right-Angle, 28 Position, 1 Port, Black, Peg, Lead-Free
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 36 loaded, 1 Port, Brown, Peg, Lead-Free

Descriptions

Descriptions of TE Connectivity 2204422-3 provided by its distributors.

Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal, Receptacle
Connector, Backplane, Rcpt, 38Pos, 5Row; |Te Connectivity Amp 2204422-3
CONNECTOR, BACKPLANE, RCPT, 38POS, 5ROW; Product Range: MULTI-BEAM HD Series; No. of Contacts: 38Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: -; Gender: Receptacle; Contact Termination Type: Press
MULTI-BEAM HD VER.REC.15S+6P+2LP+15S PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 38 PCB Mount Receptacle Vertical Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 2204422-3 | Internal Number: 2204422-3 | TE Connectivity | MULTI-BEAM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty