Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2176091-3

Res Thin Film 0805 60.4 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176091-3.

IHS

Datasheet11 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+43.69%

CAD Models

Download TE Connectivity 2176091-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-29
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA-6AEB60R4V
Res Thin Film 0805 60.4 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP9-1614890-7
Fixed Resistor, Thin Film, 0.1W, 60.4ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0760R4L
Fixed Resistor, Thin Film, 0.125W, 60.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 60.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity2176091-3
Res Thin Film 0805 60.4 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
PanasonicERA-6AEB560V
Res Thin Film 0805 56 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity 2176091-3 provided by its distributors.

Res Thin Film 0805 60.4 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 60.4 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD Paper T/R
Avnet Japan
60.4 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Res, 60R4, 0.1%, 0.25W, 0805, Thin Film; |Te Connectivity Holsworthy RP73PF2A60R4BTDF
60.4Ω ±0.1% 250mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*550μm
Precision Resistor, Thin Film, 0805, .25 W, 60.4 Ω, .1 %, ±25 ppm/° C, Solder, 2 Termination, Height .022 in [.55 mm], Holsworthy RP73
RES, 60R4, 0.1%, 0.25W, 0805, THIN FILM; Resistance:60.4ohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Resistor Case / Package:0805 ^2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Pre
RP 2A 0.25W 60R4 0.1% 25PPM 1K RL Resistance Value: 60.4 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 60.4 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF2A60R4BTDF | Internal Number: 2176091-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A60R4BTDF