Descriptions of Panasonic ERA-6AEB560V provided by its distributors.
Res Thin Film 0805 56 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 56Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 56ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 56Ohm 0.125W 1/8W
ERA Series 0805 56 Ohm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
SMD Thin Film Res. 0805 0,125W 0,1% 56R
THIN FILM SURFACE MNT RESISTOR 0805 CASE 56OHM +/-0.1% 0.125W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.125W, 56½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 1/8W 56ohms
56Ω ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RESISTOR, 0805, 56R, 0.1%, 0.125W; Power Rating:0.125W; Resistance:56ohm; Tolerance, Resistance:± 0.1%; Series:ERA; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Thin Film; Voltage, Rating:100V; Temperature ;RoHS Compliant: Yes
Resistor Type = Thin Film / Resistance Ohm = 56 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805