Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2157481-3

Conn D-Subminiature SKT 25 POS 1.38mm Crimp ST Cable Mount 25 Terminal 1 Port
$ 50.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2157481-3.

IHS

Datasheet4 pages2 years ago

Master Electronics

ShanghaiCT

RS (Formerly Allied Electronics)

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-08-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity205165-1
CONNECTOR HOUSING, D-SUB, FOR FEMALE CCOTACTS, 25 POSITION, AMPLIMITE109 SERIES
TE Connectivity207516-5
Conn D-Sub Housing Receptacle 25 POS 3 Shell Size Crimp ST Cable Mount
TE Connectivity1658649-1
Conn D-Subminiature SKT 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port Loose
ITT / CannonDBMAM-25S
D Subminiature Connector, 25 Contact(s), Female, Crimp and Poke Terminal, Socket
ITT / CannonDBMA-25S
Conn D-Subminiature SKT 25 POS 1.4mm Crimp ST Thru-Hole 25 Terminal 1 Port
ITT / CannonDBMAM-25S-F0
Conn D-Sub SKT 25 POS 1.4mm Crimp ST Cable Mount 25 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 2157481-3 provided by its distributors.

Conn D-Subminiature SKT 25 POS 1.38mm Crimp ST Cable Mount 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Crimp Terminal, Locking, Receptacle
D-Sub Miniature Connector RCP 25 POS ST Cable Mount
D-SUB CONNECTOR, RCPT, 25POS; No. of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:DB; Product Range:Amplimite 109 Series; Connector Body Material:Steel Body; Contact Material:-
Special Order: AMPLIMITE IP67, SZ3, 109, 25 POS, RCPT Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Number of Positions: 25 D-Sub Contact Size: 20 D-Sub Shell Size: 3 Receptacle Cable-to-Cable 25 20 | Crimp D-Sub Connector | Part Number: 2157481-3 | Internal Number: 2157481-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty