Descriptions of JST SHR-06V-S-B provided by its distributors.
Connector Housing, SH Series, 6 Position, 1.0mm, Free Hanging, Crimp, Natural, with Protrusions
Crimp terminal housing; pitch 1.00mm; 6-contacts; female; applicable wire AWG#28-32; 50V/1A
-25℃~+85℃ 1mm 1x6P SH 6 1 Without a buckle P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
Housing, Crimp, Receptacle, 1Mm, 6Way; |Jst / Japan Solderless Terminals SHR-06V-S-B
CONN RCPT HSG 6POS 1.00MM / 6 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Conn Housing RCP 6 POS 1mm Crimp ST Cable Mount White Box
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Wire Terminal, White Insulator
6 Position 1 Row 1 mm Pitch Natural Rectangular Housing Connector
JST Connector housing, 6road, 1mmPitch, 1line
JST SHR-06V-S-B SH Socket Housing 6 Pins 1 mm Contact Spacing
Conn.6w SHR R1 YesProt. PBT 94V0 NAT
Housing, WithProtrusions, 6Circuit1.0mmPitch, SM
6 PinF RCP,1A,50V,Pih:1mm,Crimp,ST Box,CLR:NL
HOUSING, CRIMP, RECEPTACLE, 1MM, 6WAY; Product Range: SH Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 1mm; For Use With: SSH-003T-P0.2-H Contacts; SVHC: No SVHC (27-Jun-2018); Contact Resistance: 20mohm;