Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 213843-3

Multimate 0.125 POWERBAND 10-8 AWG Insulation Support Crimp Socket Contact
$ 9.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213843-3.

Newark

Datasheet5 pages2 years ago

Farnell

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-61.37%

CAD Models

Download TE Connectivity 213843-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity66740-2
Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
TE Connectivity316041-6
CONN SOCKET 10-12AWG CRIMP SILVR / Socket Contact Silver 10-12 AWG Crimp
Amphenol RF083-1SP-15RFX
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, RG8, RG213, RG225, Times AA-4478
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Molex Super Sabre Silver Plated Female Terminal for 12-10 AWG (3,000 Units per Reel)

Descriptions

Descriptions of TE Connectivity 213843-3 provided by its distributors.

Multimate 0.125 POWERBAND 10-8 AWG Insulation Support Crimp Socket Contact
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity 213843-3 Bullet Connector Socket 1 pc
CONTACT, SOCKET, 10-8AWG, CRIMP; Connector Type: Contact, Crimp; Series: Powerband; For Use With: CPC Connectors; Current Rating: 45A; Contact Plating: Silver; Contact Material: Copper; Contact Size: 8; Contac
Contact, Socket, 10-8Awg, Crimp; |Te Connectivity Amp 213843-3
TE Connectivity Tyco Electronics power outlet contacts, 125 Powerband Contact series, contact, Mother seat, 1 road
Series 5 and 6 Two Piece Sealed CPC SOCKET CONTACT 8-10
POWERBAND CONT ASSY,SILVER PLT
CONN SOCKET 8-10AWG CRIMP SILVER
Special Order: POWERBAND CONT ASSY,SILVER PLT Contact Mating Area Plating Material: Silver (Ag) Contact Type: Socket Wire Contact Termination Area Plating Material: Silver Wire Size: 10 – 8 AWG Operating Voltage: 600 VAC Silver (Ag) Socket 10 – 8 AWG | Connector Contact | Part Number: 213843-3 | Internal Number: 213843-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213843-3 .
  • 213843-3.