Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 213808-3

Conn Power PL 34 POS Solder RA Panel Mount 34 Terminal 1 Port Loose Piece
$ 86.248
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 213808-3.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-7.80%

CAD Models

Download TE Connectivity / AMP 213808-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-08-16
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP213800-2
Rack and Panel Connector, 34 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity213289-2
Telecom and Datacom Connector, 34 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Plug
TE Connectivity / AMP213977-9
Rack and Panel Connector, 34 Contact(s), Female, Solder Terminal, Receptacle
2.50mm, 3.50mm CMC Header, Right-Angle, 28 Position, 1 Port, Black, Peg, Lead-Free
Rectangular Power Connector, 36 Contact(S), Male Or Female, Receptacle
Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / AMP 213808-3 provided by its distributors.

Conn Power PL 34 POS Solder RA Panel Mount 34 Terminal 1 Port Loose Piece
Rack and Panel Connector, 34 Contact(s), Male, Solder Terminal, Plug
V.35,pin Asy, ra,34P, w/Bdlk Lf; |Te Connectivity Amp 213808-3
Rectangular Power Connectors, Connector Assembly, Plug, Cable-to-Board, 34 Position, 3.81 mm [.15 in] Centerline, Printed Circuit Board, UL 94V-0
CONNECTOR, HEADER, 34POS, 4ROW; Pitch Spacing: -; No. of Contacts: 34Contacts; Gender: Header; Product Range: AMP M Series; Contact Termination Type: Through Hole; No. of Rows: 4Rows; Contact Plating: Gold Plated Contacts; Cont

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213808-3 .