Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2127933-3

Cable Assembly Shielded 2m 26AWG 4 POS SFP to 4 POS SFP PL-PL
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 2127933-3. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2127933-3.

IHS

Datasheet5 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

CAD Models

Download TE Connectivity 2127933-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2127931-3
Cable Assembly High Speed 2m 30AWG SFP+ to SFP+ 20 to 20 POS PL-PL
HARTING Elektronik09459711103
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 2.0m
HARTING Elektronik09459711123
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 2.0m
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m
TE Connectivity2100356-4
Cable Assembly Cat 5e 2m 24AWG RJ Point Five to RJ Point Five 8 to 8 POS PL-PL Crimp-Crimp

Descriptions

Descriptions of TE Connectivity 2127933-3 provided by its distributors.

Cable Assembly Shielded 2m 26AWG 4 POS SFP to 4 POS SFP PL-PL
LEAD, SFP+, PASSIVE, 26AWG, 2M; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Mounting:Cable; Connector Type:SFP; Length:2m; Wire Size AWG Max:26AWG
Cable Assembly, 26AWG, Communication Cable
SFP+ CABLE ASSEMBLY SHLD TWINAX 2M BLACK; Conductor Size AWG:26; Assembly Cable Type:Shielded Twinaxial; Jacket Color:Black; Connector Type B:4 Position SFP+ Plug; Connector Type A:4 Position SFP+ Plug; Cable Length:2m ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2127933-3.